Makita XRJ01

18V LXT® Lithium-Ion Cordless Compact Recipro Saw Kit

Submit Request for Quote

Unfortunately we do not know of any distributors for XRJ01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Engineering Resources

View Evaluation kits and Reference designs for Makita XRJ01.

Descriptions

Descriptions of Makita XRJ01 provided by its distributors.

18V LXT® Lithium-Ion Cordless Compact Recipro Saw Kit
MAKITA XRJ01 Cordless Reciprocating Saw Kit, 18V. More details: Cordless Reciprocating Saw Kit, Battery Included, Voltage 18.0, Cutting Action Orbital, Length of Stroke 1/2 In., Shoe Design Adjustable, No Load Strokes/Minute 0 to 3000, Battery Included (2) BL1830, Battery Pack Replacement 4NNN2, Battery Type Li-Ion, Battery Capacity 3.0Ah, Handle Type Soft Grip, Features Compact Design, Tool Weight 4.5 lb., Includes (2) Batteries, Charger
The 18-Volt LXT lithium-ion Cordless Compact Reciprocating Saw (model XRJ01) is a versatile cutting solution that combines variable speed and 1/2 in. stroke length with an exclusive dual-position on/off switch that allows for either paddle or trigger switch operation. Contractors get faster, more efficient cutting along with the convenience of tool-less blade changes and a fast charge time. The XRJ01 is part of Makita's growing 18-Volt LXT cordless line-up, with 70+ tools powered by one 18-Volt LXT lithium-ion battery that reaches a full charge in only 30 minutes.

Manufacturer Aliases

Makita has several brands around the world that distributors may use as alternate names. Makita may also be known as the following names:

  • MAKITA USA
  • Makita Usa Inc