Murata XRCGB27M120F3M00R0

Crystal Resonator 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF 150Ohm 4-Pin SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)150 Ω
Frequency27.12 MHz
Frequency Stability40 ppm
Frequency Tolerance0.003 %
Load Capacitance6 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
Schedule B8541600080
Series Resistance150 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth1.6 mm
Height700 µm
Length2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata XRCGB27M120F3M00R0.

element14 APAC
Datasheet3 pages8 years ago
Datasheet1 page9 years ago
TME
Datasheet4 pages11 years ago
Farnell
Datasheet1 page10 years ago
Newark
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
Future Electronics
Datasheet1 page13 years ago
Datasheet38 pages8 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+86.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata XRCGB27M120F3M00R0.

Related Parts

Descriptions

Descriptions of Murata XRCGB27M120F3M00R0 provided by its distributors.

Crystal Resonator 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF 150Ohm 4-Pin SMD T/R
XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator
27MHz, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom
Crystal Resonator, 27.1200Mhz, 70Ppm; Frequency Nom:27.12Mhz; Crystal Case:Smd, 2Mm X 1.6Mm; Frequency Stability +/-:40Ppm; Load Capacitance:6Pf; Frequency Tolerance +/-:30Ppm; Product Range:Xrcgb Series; Operating Temperature Rohs Compliant: Yes |Murata XRCGB27M120F3M00R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB27M 120F3M00R0
  • XRCGB27M120F3M00R0.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)150 Ω
Frequency27.12 MHz
Frequency Stability40 ppm
Frequency Tolerance0.003 %
Load Capacitance6 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
Schedule B8541600080
Series Resistance150 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth1.6 mm
Height700 µm
Length2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata XRCGB27M120F3M00R0.

element14 APAC
Datasheet3 pages8 years ago
Datasheet1 page9 years ago
TME
Datasheet4 pages11 years ago
Farnell
Datasheet1 page10 years ago
Newark
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
Future Electronics
Datasheet1 page13 years ago
Datasheet38 pages8 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago