Murata XRCGB25M000F3M00R0

Crystal 25MHz +/-30ppm (Tol) +/-40ppm (Stability) 6pF 150Ohm 4-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)150 Ω
Frequency25 MHz
Frequency Stability40 ppm
Frequency Tolerance0.003 %
Load Capacitance6 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
Schedule B8541600080
Series Resistance150 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth1.6 mm
Height700 µm
Length2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata XRCGB25M000F3M00R0.

TME
Datasheet4 pages11 years ago
Newark
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page13 years ago
Datasheet3 pages7 years ago
Datasheet38 pages8 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-59.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata XRCGB25M000F3M00R0.

Related Parts

Descriptions

Descriptions of Murata XRCGB25M000F3M00R0 provided by its distributors.

Crystal 25MHz +/-30ppm (Tol) +/-40ppm (Stability) 6pF 150Ohm 4-Pin SMD T/R
25MHz, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
XR Series 25 MHz ±30 ppm 6 pF -30 to +85 °C Surface Mount Crystal Unit
Crystal Resonator, 25Mhz, 70Ppm; Frequency:25Mhz; Frequency Tolerance:± 30Ppm; Frequency Stability:± 40Ppm; Resonant Impedance:150Ohm; Oscillator Mounting:Smd; No. Of Pins:4; Operating Temperature Min:-30°C; Operating Temperature |Murata XRCGB25M000F3M00R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB25M000F3M00R0.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)150 Ω
Frequency25 MHz
Frequency Stability40 ppm
Frequency Tolerance0.003 %
Load Capacitance6 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape and Reel
Schedule B8541600080
Series Resistance150 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth1.6 mm
Height700 µm
Length2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata XRCGB25M000F3M00R0.

TME
Datasheet4 pages11 years ago
Newark
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page13 years ago
Datasheet3 pages7 years ago
Datasheet38 pages8 years ago
Ciiva Crawler
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago