Exar XR17V354IB176-F

XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins176
Technical
Ambient Temperature Range High85 °C
Data Rate25 Mbps
InterfacePCI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size256 B
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Nominal Supply Current100 mA
Number of Channels4
Operating Supply Current120 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.15 mm
Length13.1 mm
Width13.1 mm

Documents

Download datasheets and manufacturer documentation for Exar XR17V354IB176-F.

Augswan
Datasheet10 pages17 years ago
Newark
Datasheet67 pages19 years ago
Datasheet66 pages19 years ago
Future Electronics
Datasheet66 pages19 years ago
Datasheet66 pages19 years ago
iiiC
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Exar XR17V354IB176-F.

Related Parts

Descriptions

Descriptions of Exar XR17V354IB176-F provided by its distributors.

XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176
EXAR XR17V354IB176-F IC, QUAD UART, 25MBPS, 3.6V, 176-BGA
UART 4-CH 256byte FIFO 3.3V 176-Pin LFBGA
UART Operating temperature: -40...+85 °C Power supply: 3...3.6 V Supply current: 100 mA Package: fpBGA-176 FIFO: 256 B
PCI UART Lead Free BALL SERIAL IO/COMMUNICATION CONTROLLER SERIAL UART IC 3.63V 25Mbps 256B 13.1mm
Serial I/O Controller, 3 Channel(s), 3.125MBps, CMOS, PBGA176
IC UART PCIE 256B QUAD 176FBGA
IC, QUAD UART, 25MBPS, 3.6V, 176-BGA; IC, QUAD UART, 25MBPS, 3.6V, 176-BGA; No. of Channels:4; Data Rate:25Mbps; UART Features:Auto RS-485 / Auto RTS / CTS / IrDA / Tx/Rx FIFO Ctrs / Tx/Rx FIFO INT Trig; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins176
Technical
Ambient Temperature Range High85 °C
Data Rate25 Mbps
InterfacePCI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size256 B
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Nominal Supply Current100 mA
Number of Channels4
Operating Supply Current120 mA
Operating Supply Voltage3.3 V
Dimensions
Height1.15 mm
Length13.1 mm
Width13.1 mm

Documents

Download datasheets and manufacturer documentation for Exar XR17V354IB176-F.

Augswan
Datasheet10 pages17 years ago
Newark
Datasheet67 pages19 years ago
Datasheet66 pages19 years ago
Future Electronics
Datasheet66 pages19 years ago
Datasheet66 pages19 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant