Wolfspeed XQEAPA-H2-0000-000000701

LED Uni-Color Red Orange 2-Pin T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
MountSurface Mount
Technical
Forward Current350 mA
Forward Voltage3.1 V
Max Current Rating1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Reverse Voltage5 V
Schedule B8541402000
Test Current350 mA
Test Temperature25 °C
Viewing Angle120 °
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEAPA-H2-0000-000000701.

Farnell
Datasheet39 pages7 years ago
Upverter
Datasheet30 pages5 years ago

Inventory History

3 month trend:
+116%

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed XQEAPA-H2-0000-000000701.

Related Parts

Descriptions

Descriptions of Wolfspeed XQEAPA-H2-0000-000000701 provided by its distributors.

LED Uni-Color Red Orange 2-Pin T/R
LED XLAMP PC AMBER 1616 SMD
LED, HB, AMBER, 3W, 67.2LM
Cree Xlamp, XQE, AMBER, 67.2 mW
AMBER EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
MountSurface Mount
Technical
Forward Current350 mA
Forward Voltage3.1 V
Max Current Rating1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Reverse Voltage5 V
Schedule B8541402000
Test Current350 mA
Test Temperature25 °C
Viewing Angle120 °
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEAPA-H2-0000-000000701.

Farnell
Datasheet39 pages7 years ago
Upverter
Datasheet30 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant