Schneider Electric XPSBF1132

Schneider Electric Telemecanique Preventa - XPSBF1132

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Omnical
276949672 Yes ··
EUR
276.18 276.18 276.18 276.18 276.18
Farnell
4275986 1 Buy Now »
GBP
209.78 201.39 201.39 201.39 201.39
element14 APAC
4275986 1 Buy Now »
SGD
1132.00 1132.00 1132.00 1132.00 1132.00
RS Components
4474607 6 Buy Now »
GBP
211.90 211.90 211.90 211.90 211.90

Descriptions

Schneider Electric Telemecanique Preventa - XPSBF1132
Omnical
RELAY, SAFETY, 2 HAND, 24VDC; Coil Voltage VDC Nom:24V; Contact Current Max:1.5A; Contact Voltage DC Nom:24V; Contact Configuration:DPNO; No. of Poles:2; Relay Mounting:DIN Rail; External Height:99mm; External Width:22.5mm; External Depth:114mm; SVHC:No SVHC (19-Dec-2012); Contact Configuration:DPNO; Contact Current DC Max:1.5A; Contact Voltage DC Max:24V; Current Min:90mA; External Length / Height:99mm; Input Voltage Min:18V; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Operating Time:40ms; Series:XPS-BF; Supply Voltage:24V; Supply Voltage V DC:24VDC; Switching Capacity:1800VA/180VA, 24V/1.5A - L/R 50ms
element14 APAC
RELAY, SAFETY, 2 HAND, 24VDC; Series:XPS-BF; Voltage, Coil DC Nom:24V; No. of Poles:2; Contact Configuration:DPNO; Voltage, Contact DC Max:24V; Max Contact Current DC:1.5A; Mounting Type:DIN Rail; External Length / Height:99mm; Width, External:22.5mm; External Depth:114mm; Approval Bodies:IEC204-1, EN292, EN418, EN60204-1; Min Current:90mA; Supply Voltage:24V; Switching Capacity:1800VA/180VA, 24V/1.5A - L/R 50ms; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Time, Operating:40ms; Voltage, Input Min:18V; Voltage, Supply DC:24V dc
Farnell
XPSBF 2 hand control safety relay 24Vdc
RS Components

Technical Specifications

REACH SVHC Compliance No SVHC
Coil Voltage 24 V
Size-Height 99 mm
Supply Voltage (DC) 24 V
Contacts Type DPST-NO
Mounting Type DIN Rail

Documents

Datasheet 4 pages

Images

Alternate Names

SCHNEIDER XPSBF1132
SCHNEIDOR ELECTRIC XPSBF1132
SCHNEIDER ELECTRIC BV XPSBF1132
SCHNEID XPSBF1132
SCHNEIDER ELECTRIC / SAREL XPSBF1132
Schneider Electric GmbH XPSBF1132
SCHNEIDER ELCTRIC/MAGNECRAFT XPSBF1132
Schneider Electric Thorsman (Schneider Electric) XPSBF1132
SCHNDR XPSBF1132
Schneider Electric Merten (Schneider Electric) XPSBF1132
Schneider Electric Merlin Gerin (Schneider Electric) XPSBF1132
Schneider Electric Telemecanique (Schneider Electric) XPSBF1132
Schneider Electric Ritto (Schneider Electric) XPSBF1132
SE RELAYS XPSBF1132
SCHNEIDER ELECT XPSBF1132
SCHNEIDER ELECTRIC / TELE XPSBF1132
Schneider Electric Sarel (Schneider Electric) XPSBF1132
SCHNEIDER ELECTRIC USA INC XPSBF1132
SCHNEIDER ELECTRIC IT USA INC XPSBF1132
SE RELAYS LLC XPSBF1132
Schneider Electric STAGO (Schneider Electric) XPSBF1132
Schneider Electric Square D (Schneider Electric) XPSBF1132
Schneider-Telemacanique XPSBF1132
SCHNEIDER ELECTRIC USA MSD XPSBF1132

Search for other parts like XPSBF1132 »