Schneider Electric XPSAF5130

Electromechanical Relay 24VDC 24VAC 90Ohm 6A 3PST-NO (( 99mm 22.5mm 114mm)) DIN Rail Safety Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M0427 19 Buy Now »
USD
263.67 232.65 232.65 232.65 232.65
Zoro
G0681479 Yes ··
USD
239.08 239.08 239.08 239.08 239.08
Mouser
996-XPSAF5130 2 Buy Now »
USD
289.10 263.67 257.15 257.15 257.15
Allied Electronics
70380281 9 Buy Now »
USD
273.35 273.35 273.35 273.35 273.35
Omnical
276949629 5 Buy Now »
EUR
146.22 146.22 146.22 146.22 146.22
Sager Electronics
XPSAF5130 0 ··
USD
230.50 214.14 207.45 207.45 207.45
Crescent Electric Supply Co
247464 Yes ··
USD
235.79 235.79 235.79 235.79 235.79
Farnell 2
2250456 20 Buy Now »
GBP
443.83 391.62 391.62 391.62 391.62
5019059 11 Buy Now »
GBP
125.32 125.32 125.32 125.32 125.32
element14 APAC 2
2250456 15 Buy Now »
SGD
400.18 366.97 358.85 358.85 358.85
5019059 17 Buy Now »
SGD
434.50 425.73 425.73 425.73 425.73
RS Components
3604346 213 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Panther Parts
XPSAF5130 1 Send RFQ »
STLAA.com
XPSAF5130 3 ··

Descriptions

SCHNEIDER ELECTRIC XPSAF5130 Safety Relay 300V 25A Preventa. More details: Safety Relay 300V 25A Preventa
Zoro
Safety Relay; XPSAF Fixed Terminal;24Vac/dc 3NO
Allied Electronics
RELAY, SAFETY, 3PST-NO, 24VDC, 1.5A
Farnell
XPSAF fixed terminal relay 24Vac/dc 3NO
RS Components
RELAY, SAFETY, 3PST-NO, 24VDC, 1.5A
Newark
RELAY, SAFETY, 3PST-NO, 24VDC, 1.5A
element14 APAC
Schneider Electric Telemecanique Preventa - XPSAF5130
Omnical
"Schneider Electric XPSAF5130 Square D Safety Relay, 300 Volt, 2.5 Amp,"
Crescent Electric Supply Co
Electromechanical Relay 24VDC 24VAC 90Ohm 6A 3PST-NO (( 99mm 22.5mm 114mm)) DIN Rail Safety Relay
Sager Electronics

Technical Specifications

Size-Height 99 mm
Coil Voltage (AC) 24 V
Supply Voltage (DC) 24 V
Contacts Type 3PST-NO
Mounting Type DIN Rail
RoHS Compliant
REACH SVHC Compliance No SVHC
Coil Voltage 24 V

Documents

Farnell
Datasheet 4 pages
Datasheet 30 pages 8 years ago
element14 APAC
Datasheet 536 pages 7 years ago
Newark
Datasheet 4 pages
Datasheet 4 pages

Images

Alternate Names

SCHNEIDER XPSAF5130
SCHNEIDOR ELECTRIC XPSAF5130
SCHNEIDER ELECTRIC BV XPSAF5130
SCHNEID XPSAF5130
SCHNEIDER ELECTRIC / SAREL XPSAF5130
Schneider Electric GmbH XPSAF5130
SCHNEIDER ELCTRIC/MAGNECRAFT XPSAF5130
Schneider Electric Thorsman (Schneider Electric) XPSAF5130
SCHNDR XPSAF5130
Schneider Electric Merten (Schneider Electric) XPSAF5130
Schneider Electric Merlin Gerin (Schneider Electric) XPSAF5130
Schneider Electric Telemecanique (Schneider Electric) XPSAF5130
Schneider Electric Ritto (Schneider Electric) XPSAF5130
SE RELAYS XPSAF5130
SCHNEIDER ELECT XPSAF5130
SCHNEIDER ELECTRIC / TELE XPSAF5130
Schneider Electric Sarel (Schneider Electric) XPSAF5130
SCHNEIDER ELECTRIC USA INC XPSAF5130
SCHNEIDER ELECTRIC IT USA INC XPSAF5130
SE RELAYS LLC XPSAF5130
Schneider Electric STAGO (Schneider Electric) XPSAF5130
Schneider Electric Square D (Schneider Electric) XPSAF5130
Schneider-Telemacanique XPSAF5130
SCHNEIDER ELECTRIC USA MSD XPSAF5130

Search for other parts like XPSAF5130 »