Cree XPGWHT-L1-0000-00H51

XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
XPGWHTL1-0000-00H51**MUL 772 Buy Now »
USD
2.54 2.47 2.25 2.06 2.06
XPGWHT-L1-0000-00H51 8,000 Buy Now »
USD
1.38 1.38
Verical 3
XPGWHT-L1-0000-00H51 8,000 Buy Now »
USD
1.41 1.41
XPGWHT-L1-0000-00H51 500 Buy Now »
USD
1.71 1.71 1.71
XPGWHT-L1-0000-00H51 772 Buy Now »
USD
2.47 2.25 2.06 2.06
Chip One Stop Japan 2
C1S155400015601 772 Buy Now »
JPY
263.00 248.00 178.00 158.00 158.00
C1S155400016910 8,000 Buy Now »
JPY
139.00 139.00
Avnet
XPGWHT-L1-0000-00H51 0 ··
USD
1.43 1.31
Digi-Key 3
XPGWHT-L1-0000-00H51CT-ND 1,261 Buy Now »
USD
3.12 3.12 2.76 2.28 2.28
XPGWHT-L1-0000-00H51DKR-ND 1,261 Buy Now »
USD
3.12 3.12 2.76 2.28 2.28
XPGWHT-L1-0000-00H51TR-ND 1,000 Buy Now »
USD
1.60 1.60
Newark 2
34R9388 901 Buy Now »
USD
3.06 2.94 2.76 2.31 2.31
28X4771 2,000 Buy Now »
USD
1.58 1.50
Mouser
941-XPGWHTL100H51 1,376 Buy Now »
USD
3.11 3.00 2.76 1.74 1.54
Farnell 3
2430092 112 Buy Now »
GBP
6.27 6.27 4.30 3.55 3.55
2316047 901 Buy Now »
GBP
7.90 7.59 7.12 5.96 5.96
2413209 2,000 Buy Now »
GBP
3.18 3.02
element14 APAC 3
2430092RL 100 Buy Now »
SGD
7.40 7.40 7.40 7.40 7.40
2316047 901 Buy Now »
SGD
4.87 4.70 4.32 2.73 2.45
2413209 2,000 Buy Now »
SGD
6.00 4.86
RS Components
8107156 496 Buy Now »
GBP
1.78 1.72 1.53 1.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
XPGWHT-L1-0000-00H51 615 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
XPGWHT-L1-0000-00H51 Contact ··
XS Micro
XPGWHT-L1-0000-00H51 Contact ··

Descriptions

LED Uni-Color White 2-Pin SMD T/R
Chip One Stop Japan
LED, HB, COOL WHITE, 348LM
element14 APAC
XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE
Avnet
LED XLAMP COOL WHITE 6200K 2SMD
Digi-Key
Cree LED XPGWHT-L1-0000-00H51
RS Components
LED, HB, COOL WHITE, 348LM
Newark
LED Uni-Color White 2-Pin SMD T/R
Verical
LED, HB, COOL WHITE, 348LM
Farnell

Technical Specifications

Size-Length 3.45 mm
Viewing Angle 125 °
Number of Pins 3
Size-Width 3.45 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Color White
RoHS Compliant

Documents

Farnell
Datasheet 13 pages 11 months ago
Newark
Datasheet 12 pages 3 years ago
element14 APAC
Datasheet 12 pages 3 years ago
Arrow
Datasheet 12 pages 4 years ago

Images

Alternate Names

CREE INC XPGWHT-L1-0000-00H51
CREE INCORPORATED XPGWHT-L1-0000-00H51
CRE XPGWHT-L1-0000-00H51
CREE LTD XPGWHT-L1-0000-00H51
CREE PWR XPGWHT-L1-0000-00H51
DIGI-KEY/CREE XPGWHT-L1-0000-00H51
Cree Asia-Pacific Ltd XPGWHT-L1-0000-00H51
CREE ASIA PACIFIC XPGWHT-L1-0000-00H51
CREE INC (VA) XPGWHT-L1-0000-00H51
Cree Research Inc XPGWHT-L1-0000-00H51
Cree Microwave XPGWHT-L1-0000-00H51
CREE(RoHS) XPGWHT-L1-0000-00H51
CREE/M XPGWHT-L1-0000-00H51
CREE POWER XPGWHT-L1-0000-00H51
Cree Inc. XPGWHT-L1-0000-00H51

Search for other parts like XPGWHT-L1 »