Honeywell XPC05DH

Pressure Sensor 0psi to 5psi Differential 4-Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Accuracy1 %
Max Operating Temperature85 °C
Max Pressure15 PSI
Max Supply Voltage16 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Output TypeWheatstone Bridge
Output Voltage60 mV
Port StyleBarbed
Pressure TypeDifferential

Documents

Download datasheets and manufacturer documentation for Honeywell XPC05DH.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell XPC05DH.

Related Parts

Descriptions

Descriptions of Honeywell XPC05DH provided by its distributors.

Pressure Sensor 0psi to 5psi Differential 4-Pin
Honeywell ASG/SENSYM
XPC DIFF GAGE VACCUM GAGE
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Number of Pins4
Technical
Accuracy1 %
Max Operating Temperature85 °C
Max Pressure15 PSI
Max Supply Voltage16 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Output TypeWheatstone Bridge
Output Voltage60 mV
Port StyleBarbed
Pressure TypeDifferential

Documents

Download datasheets and manufacturer documentation for Honeywell XPC05DH.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago