Rochester Electronics XMC4504-F100F512AB

IC Mcu 16 Bit 512KB Flash 100TQFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins100
Technical
Memory Size512 kB

Documents

Download datasheets and manufacturer documentation for Rochester Electronics XMC4504-F100F512AB.

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics XMC4504-F100F512AB.

Descriptions

Descriptions of Rochester Electronics XMC4504-F100F512AB provided by its distributors.

IC MCU 16BIT 512KB FLASH 100TQFP
32-BIT MCU XMC4000 ARM CORTEX-M4
RISC Microcontroller, CMOS

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMC4504-F100F512 AB
  • XMC4504F100F512AB

Technical Specifications

Physical
Number of Pins100
Technical
Memory Size512 kB

Documents

Download datasheets and manufacturer documentation for Rochester Electronics XMC4504-F100F512AB.

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSNon-Compliant
Compliance Statements