Infineon XMC4200F64K256ABXQSA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsDMA, POR, PWM, WDT
RAM Size40 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC4200F64K256ABXQSA1.

Farnell
Datasheet88 pages9 years ago
Newark
Datasheet89 pages10 years ago
SHENGYU ELECTRONICS
Datasheet2,181 pages7 years ago
TME
Datasheet94 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon XMC4200F64K256ABXQSA1.

Related Parts

Descriptions

Descriptions of Infineon XMC4200F64K256ABXQSA1 provided by its distributors.

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
XMC4000 Series 256 kB Flash 40 kB RAM 32 Bit Microcontroller - LQFP-64EP
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 408-TBGA (37.5x37.5)
MCU, ARM CORTEX-M4, 80MHZ, LQFP-64
MCU, ARM CORTEX-M4, 80MHZ, LQFP-64; Product Range: XMC Family XMC42xx Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 40KB; No. of Pins: 6

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001017514
  • XMC4200-F64K256 AB
  • XMC4200-F64K256AB
  • XMC4200F64K256AB

Technical Specifications

Physical
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsDMA, POR, PWM, WDT
RAM Size40 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC4200F64K256ABXQSA1.

Farnell
Datasheet88 pages9 years ago
Newark
Datasheet89 pages10 years ago
SHENGYU ELECTRONICS
Datasheet2,181 pages7 years ago
TME
Datasheet94 pages8 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements