Infineon XMC4200-Q48K256AB

Mcu, Arm CORTEX-M4, 80MHZ, VQFN-48
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
XMC4200-Q48K256ABContact
>1wk
XMC4200Q48K256ABContact
>1wk

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Frequency80 MHz
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of I/Os21
Number of Timers/Counters2
Operating Supply Voltage3.3 V
PackagingCut Tape
RAM Size40 kB

Documents

Download datasheets and manufacturer documentation for Infineon XMC4200-Q48K256AB.

Farnell
Datasheet89 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon XMC4200-Q48K256AB.

Descriptions

Descriptions of Infineon XMC4200-Q48K256AB provided by its distributors.

MCU, ARM CORTEX-M4, 80MHZ, VQFN-48
XMC4200 256K VQFN-48 125°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMC4200-Q48K256 AB
  • XMC4200Q48K256 AB
  • XMC4200Q48K256AB

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Frequency80 MHz
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of I/Os21
Number of Timers/Counters2
Operating Supply Voltage3.3 V
PackagingCut Tape
RAM Size40 kB

Documents

Download datasheets and manufacturer documentation for Infineon XMC4200-Q48K256AB.

Farnell
Datasheet89 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements