Infineon XMC4100-Q48F128AB

Submit Request for Quote

Unfortunately we do not know of any distributors for XMC4100-Q48F128AB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Frequency80 MHz
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of Timers/Counters2
Operating Supply Voltage3.3 V
RAM Size20 kB

Documents

Download datasheets and manufacturer documentation for Infineon XMC4100-Q48F128AB.

Engineering Resources

View Evaluation kits and Reference designs for Infineon XMC4100-Q48F128AB.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMC4100-Q48F128 AB

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Frequency80 MHz
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of Timers/Counters2
Operating Supply Voltage3.3 V
RAM Size20 kB

Documents

Download datasheets and manufacturer documentation for Infineon XMC4100-Q48F128AB.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements