Infineon XMC1302-T038X0064AA

MCU 32-Bit XMC1300 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins38
Technical
Core ArchitectureARM
Data Bus Width32 b
InterfaceI2C, I2S, LIN, SPI, UART
Max Frequency32 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O34
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC1302-T038X0064AA.

Engineering Resources

View Evaluation kits and Reference designs for Infineon XMC1302-T038X0064AA.

Descriptions

Descriptions of Infineon XMC1302-T038X0064AA provided by its distributors.

MCU 32-Bit XMC1300 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMC1302-T038X-0064 AA
  • XMC1302-T038X-0064AA
  • XMC1302-T038X0064 AA
  • XMC1302T038X0064 AA
  • XMC1302T038X0064AA

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins38
Technical
Core ArchitectureARM
Data Bus Width32 b
InterfaceI2C, I2S, LIN, SPI, UART
Max Frequency32 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O34
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC1302-T038X0064AA.

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements