Infineon XMC1302-T038X0032 AA

MCU 32-Bit XMC1300 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 38-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins38
Technical
Max Frequency32 MHz
Memory Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC1302-T038X0032 AA.

Engineering Resources

View Evaluation kits and Reference designs for Infineon XMC1302-T038X0032 AA.

Descriptions

Descriptions of Infineon XMC1302-T038X0032 AA provided by its distributors.

MCU 32-Bit XMC1300 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 38-Pin TSSOP T/R
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMC1302-T038X-0032 AA
  • XMC1302-T038X-0032AA
  • XMC1302-T038X0032AA
  • XMC1302T038X0032 AA
  • XMC1302T038X0032AA

Technical Specifications

Physical
Number of Pins38
Technical
Max Frequency32 MHz
Memory Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC1302-T038X0032 AA.

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSNon-Compliant
Compliance Statements