SunLED XLMDKCBD59M

THROUGH-HOLE LEDS, 5mm Round (Bi-Color), Red / Blue, 30° Viewing Angle, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlue, Red
Lens ColorWhite
MountThrough Hole
Technical
Dominant Wavelength630 nm
Forward Voltage1.95 V
Lens TransparencyDiffused
Luminous Intensity198 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Test Current20 mA
Viewing Angle30 °
Dimensions
Height8.6 mm

Documents

Download datasheets and manufacturer documentation for SunLED XLMDKCBD59M.

SunLED SCT
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-3.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for SunLED XLMDKCBD59M.

Related Parts

Descriptions

Descriptions of SunLED XLMDKCBD59M provided by its distributors.

THROUGH-HOLE LEDS, 5mm Round (Bi-Color), Red / Blue, 30° Viewing Angle, RoHS
SunLED SCT
LED Bi-Color Blue/Red 460nm/645nm 3-Pin T-1 3/4 Bag
LED BLUE/RED DIFF T-1 3/4 T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LTD
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Company
  • SUNLED CORPORA

Technical Specifications

Physical
Case/PackageRadial
ColorBlue, Red
Lens ColorWhite
MountThrough Hole
Technical
Dominant Wavelength630 nm
Forward Voltage1.95 V
Lens TransparencyDiffused
Luminous Intensity198 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Test Current20 mA
Viewing Angle30 °
Dimensions
Height8.6 mm

Documents

Download datasheets and manufacturer documentation for SunLED XLMDKCBD59M.

SunLED SCT
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant