JST XHP-3

Connector Housing, XH Series, 3 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Tin
Housing ColorWhite
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins3
Weight28.349523 g
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth7.75 mm
Height6.35 mm
Length9.8 mm
Pitch2.5 mm
Width5.7 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for JST XHP-3.

Burklin Elektronik
Datasheet6 pages15 years ago
Upverter
Datasheet5 pages13 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet5 pages11 years ago
TME
Datasheet5 pages14 years ago
Future Electronics
Datasheet9 pages18 years ago
LKR
Datasheet5 pages4 years ago
Newark
Datasheet5 pages9 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.45%

Engineering Resources

View Evaluation kits and Reference designs for JST XHP-3.

Related Parts

Descriptions

Descriptions of JST XHP-3 provided by its distributors.

Connector Housing, XH Series, 3 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Crimp terminal housing; pitch 2.50mm; 3-contacts; female; applicable wire AWG#22-30; 250V/3A
Connector, Housing, Socket, 2.5Mm, 3 Position; Product Range:Xh Series; Gender:Receptacle; No. Of Positions:3Positions; Pitch Spacing:2.5Mm; For Use With:Sxh Crimp Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XHP-3
Connector Type: ReceptacleContact Type: Female SocketNumber of Positions: 3Pitch: 0.098" (2.50mm)Number of Rows: 1Mounting Type: Free Hanging (In-Line)Contact Termination: CrimpColor: Natural
Positions = 3 / Rows = 1 / Pitch mm = 2.5 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XHP3

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Tin
Housing ColorWhite
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins3
Weight28.349523 g
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth7.75 mm
Height6.35 mm
Length9.8 mm
Pitch2.5 mm
Width5.7 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for JST XHP-3.

Burklin Elektronik
Datasheet6 pages15 years ago
Upverter
Datasheet5 pages13 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet5 pages11 years ago
TME
Datasheet5 pages14 years ago
Future Electronics
Datasheet9 pages18 years ago
LKR
Datasheet5 pages4 years ago
Newark
Datasheet5 pages9 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant