Seiko XH311HG-IV07E

Cap 20MF 3.3V Surface Mnt
Datasheet

Technical Specifications

Physical
MountSurface Mount
Technical
Capacitance20 mF
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
TerminationSMD/SMT
Voltage Rating3.3 V
Dimensions
Diameter3.8 mm
Height1.1 mm
Height - Seated (Max)1.0922 mm

Documents

Download datasheets and manufacturer documentation for Seiko XH311HG-IV07E.

Upverter
Datasheet25 pages7 years ago
Factory Futures
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Seiko XH311HG-IV07E.

Descriptions

Descriptions of Seiko XH311HG-IV07E provided by its distributors.

CAP 20MF 3.3V SURFACE MNT
PB FREE REFLOW 3.3V, 0.022F
OEMs, CMs ONLY (NO BROKERS)
Replaced By XH311HU-IV07E

Manufacturer Aliases

Seiko has several brands around the world that distributors may use as alternate names. Seiko may also be known as the following names:

  • Seiko Instruments
  • SEIKO EPSON
  • SIEKO
  • SEIK
  • Seiko Instruments Inc
  • SEP
  • SEIKO EPSON CORP
  • SEK
  • SEIKO EPSO
  • SEIKOEPS
  • SEIKO INST COMP DIV
  • SEIKO INSTRUMENTS USA INC
  • SEIKO CORPORATION OF
  • SEIKO INSTRU
  • SEIKO INST BATTERY
  • Seiko Epson Corporation
  • SEIKO INST QUARTZ
  • SEIKO INST DISPLAYS
  • GRE / SEIKO
  • SEIKO INS
  • SEIKO INST USA INC
  • Seiko Semiconductors
  • Seiko Instruments Inc (SII)
  • Epson Company
  • Seiko Electronics

Technical Specifications

Physical
MountSurface Mount
Technical
Capacitance20 mF
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
TerminationSMD/SMT
Voltage Rating3.3 V
Dimensions
Diameter3.8 mm
Height1.1 mm
Height - Seated (Max)1.0922 mm

Documents

Download datasheets and manufacturer documentation for Seiko XH311HG-IV07E.

Upverter
Datasheet25 pages7 years ago
Factory Futures
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant