Coilcraft XFL4020-102MEB

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616
Production

Technical Specifications

Physical
Core MaterialComposite
Number of Pins2
Technical
DC Resistance (DCR)11.9 mΩ
Inductance1 µH
Max DC Current11 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Self Resonant Frequency64 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height2.1 mm
Length4.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft XFL4020-102MEB.

Coilcraft Direct
Datasheet2 pages12 years ago
Upverter
Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.01
Stock
118,101
493,637
Authorized Distributors
0
5
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
11.9 mΩ
11.9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft XFL4020-102MEB.

Related Parts

Descriptions

Descriptions of Coilcraft XFL4020-102MEB provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, 1UH, 11A, 20%, 64MHZ
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Core MaterialComposite
Number of Pins2
Technical
DC Resistance (DCR)11.9 mΩ
Inductance1 µH
Max DC Current11 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Self Resonant Frequency64 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height2.1 mm
Length4.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft XFL4020-102MEB.

Coilcraft Direct
Datasheet2 pages12 years ago
Upverter
Datasheet4 pages3 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant