Omron XF3M-1015-1B

FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 10pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationDual
Contact Resistance50 mΩ
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
PackagingCut Tape (CT)
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF3M-1015-1B.

Master Electronics
Datasheet4 pages7 years ago
Arrow.cn
Datasheet4 pages8 years ago
Electro Sonic
Datasheet6 pages19 years ago
Datasheet6 pages19 years ago
Sager Electronics
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-71.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron XF3M-1015-1B.

Related Parts

Descriptions

Descriptions of Omron XF3M-1015-1B provided by its distributors.

FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 10pin
0.5-mm Pitch, Dual Contact ;For FPC/FFC, 10 Contacts, RoHS
Omron SCT
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
CONNECTOR, FFC/FPC, 10POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: XF3M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1 Row; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; FFC/FPC Thickness: 0.3mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M-1015-1B BY OMZ
  • XF3M10151B
  • XF3M10151BBYOMZ

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationDual
Contact Resistance50 mΩ
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
PackagingCut Tape (CT)
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF3M-1015-1B.

Master Electronics
Datasheet4 pages7 years ago
Arrow.cn
Datasheet4 pages8 years ago
Electro Sonic
Datasheet6 pages19 years ago
Datasheet6 pages19 years ago
Sager Electronics
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant