Omron XF3M(1)-2015-1B

1.0-mm Pitch, Dual Contact ; For FPC/FFC, 20 Contacts, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for Omron XF3M(1)-2015-1B.

Master Electronics
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-5.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron XF3M(1)-2015-1B.

Related Parts

Descriptions

Descriptions of Omron XF3M(1)-2015-1B provided by its distributors.

1.0-mm Pitch, Dual Contact ;For FPC/FFC, 20 Contacts, RoHS
Omron SCT
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
FFC & FPC Connectors 20 Pins 1.0mm Pitch
FPC Connector | Omron Electronic Components XF3M(1)-2015-1B
CONN FFC FPC 120 POS 0.5MM R/A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M(1)-2015-1B BY OMZ
  • XF3M120151BBYOMZ

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for Omron XF3M(1)-2015-1B.

Master Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant