Omron XF2M-2615-1A

Fpc Connector (Full Reel Only) Rohs Compliant: Yes |Omron Electronic Components XF2M-2615-1A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialNickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Contact Resistance50 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth6.2 mm
Height3.1 mm
Lead Pitch500 µm
Length17.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2M-2615-1A.

Omron
Datasheet4 pages19 years ago
Farnell
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-2.39%

Alternate Parts

Price @ 1000
$ 1.16
$ 2.2
$ 2.2
Stock
188,313
26,161
26,161
Authorized Distributors
15
11
11
Gender
Female
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
26
26
26
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
Nickel
Copper
Copper
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2M-2615-1A.

Related Parts

Descriptions

Descriptions of Omron XF2M-2615-1A provided by its distributors.

Fpc Connector (Full Reel Only) Rohs Compliant: Yes |Omron Electronic Components XF2M-2615-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 26P Adhesv
0.5mm Pitch; Dual Contact ;For FPC/FFC, 26 Contacts, RoHS
Omron SCT
FFC/FPC Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
FFC/FPC CONNECTOR, RECEPTACLE 26POS 1ROW Connector Type:FFC / FPC; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:26; Contact Plating:Gold; No. of Rows:1; FFC, FCB Thickness:0.3mm
CONNECTOR, FFC/FPC, 26POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1
Poles = 26 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Copper Alloy / Contact Material = Tin-Plated / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 17.1 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = XF2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M26151A

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialNickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Contact Resistance50 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth6.2 mm
Height3.1 mm
Lead Pitch500 µm
Length17.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2M-2615-1A.

Omron
Datasheet4 pages19 years ago
Farnell
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant