Omron XF2M-2415-1A

Ffc / Fpc Board Connector, Zif, Surface Mount, Plug, 24, Top, Bottom, 0.5 Mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts24
Number of Poles24
Number of Positions24
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth6.2 mm
Lead Pitch500 µm
Length16.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2M-2415-1A.

Omron
Datasheet4 pages19 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page12 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet5 pages8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Factory Futures
Datasheet28 pages16 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+6.23%

Alternate Parts

Price @ 1000
$ 1.11
$ 2.045
Stock
242,449
21,899
Authorized Distributors
22
17
Gender
Female
Receptacle
Pitch
500 µm
500 µm
Number of Positions
24
24
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
Liquid Crystal Polymer
Contact Material
Copper
Copper
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2M-2415-1A.

Related Parts

Descriptions

Descriptions of Omron XF2M-2415-1A provided by its distributors.

Ffc / Fpc Board Connector, Zif, Surface Mount, Plug, 24, Top, Bottom, 0.5 Mm
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 24P Adhesv.
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
0.5mm Pitch; Dual Contact ;For FPC/FFC, 24 Contacts, RoHS
Omron SCT
CONNECTOR, FFC/FPC, 24POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF-2M-2415-1A
  • XF2M2415-1A
  • XF2M24151A
  • XF2M24151A.

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts24
Number of Poles24
Number of Positions24
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth6.2 mm
Lead Pitch500 µm
Length16.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2M-2415-1A.

Omron
Datasheet4 pages19 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page12 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet5 pages8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Factory Futures
Datasheet28 pages16 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant