Omron XF2M-2215-1A

Fpc Connector/Omron Electronic Components |Omron Electronic Components XF2M-2215-1A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts22
Number of Positions22
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth6.2 mm
Lead Pitch500 µm
Length15.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2M-2215-1A.

Omron
Datasheet4 pages19 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
element14
Datasheet28 pages16 years ago

Inventory History

3 month trend:
-26.07%

Alternate Parts

Price @ 1000
$ 1.116
$ 2
$ 2
Stock
188,668
25,842
25,842
Authorized Distributors
19
10
10
Gender
Receptacle
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
22
22
22
Termination
Solder
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
Copper, Nickel
Copper
Copper
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2M-2215-1A.

Related Parts

Descriptions

Descriptions of Omron XF2M-2215-1A provided by its distributors.

Fpc Connector/Omron Electronic Components |Omron Electronic Components XF2M-2215-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 22P Adhesv
0.5mm Pitch; Dual Contact ;For FPC/FFC, 22 Contacts, RoHS
Omron SCT
FFC/FPC CONNECTOR, RECEPTACLE 22POS 1ROW Connector Type:FFC / FPC; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:22; Contact Plating:Gold; No. of Rows:1; FFC, FCB Thickness:0.3mm
FFC/FPC CONNECTOR, RECEPTACLE 22 POSITIO; FFC/FPC CONNECTOR, RECEPTACLE 22 POSITION 1ROW; Pitch Spacing:0.5mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:XF Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of Rows:1 Row
Poles = 22 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Copper Alloy / Contact Material = Tin-Plated / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 15.1 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = XF2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M22151A

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts22
Number of Positions22
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth6.2 mm
Lead Pitch500 µm
Length15.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2M-2215-1A.

Omron
Datasheet4 pages19 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
element14
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant