Omron XF2L-1025-1A

FPC Connector (Full Reel Only) | Omron Electronic Components XF2L10251ABYOMZ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Wire/Cable TypeStraight
Dimensions
Depth3.45 mm
Lead Pitch500 µm
Length9.9 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2L-1025-1A.

Omron
Datasheet4 pages19 years ago
Newark
Datasheet28 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2L-1025-1A.

Related Parts

Descriptions

Descriptions of Omron XF2L-1025-1A provided by its distributors.

FPC Connector (Full Reel Only) | Omron Electronic Components XF2L10251ABYOMZ
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
0.5mm Rotary Lock 10 way upper contact
Ffc/Fpc Connector, Receptacle 10Pos 1Row, Full Reel; Pitch Spacing:0.5Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:Xf Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row Rohs Compliant: Yes |Omron Electronic Components XF2L-1025-1A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2L-1025-1 A
  • XF2L-1025-1A BY OMZ
  • XF2L10251A
  • XF2L10251ABYOMZ

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Wire/Cable TypeStraight
Dimensions
Depth3.45 mm
Lead Pitch500 µm
Length9.9 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2L-1025-1A.

Omron
Datasheet4 pages19 years ago
Newark
Datasheet28 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant