Omron XF2L-0825-1A

8 Contact(s) Female Right Angle Ffc/fpc Connector Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Wire/Cable TypeStraight
Dimensions
Depth3.45 mm
Lead Pitch500 µm
Length8.9 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2L-0825-1A.

Omron
Datasheet4 pages19 years ago
Newark
Datasheet28 pages16 years ago
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2L-0825-1A.

Related Parts

Descriptions

Descriptions of Omron XF2L-0825-1A provided by its distributors.

8 CONTACT(S) FEMALE RIGHT ANGLE FFC/FPC CONNECTOR SURFACE MOUNT
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
FPC Connector Omron XF2L-0825-1A Connector
Omron FPC Connector (Full Reel Only)
Connector, Fpc, Zif, 8Pos, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:8Contacts; Gender:receptacle; Product Range:xf Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row; Ffc / Fpc Thickness:0.3Mm Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2L08251A

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-30 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Wire/Cable TypeStraight
Dimensions
Depth3.45 mm
Lead Pitch500 µm
Length8.9 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2L-0825-1A.

Omron
Datasheet4 pages19 years ago
Newark
Datasheet28 pages16 years ago
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant