Omron XF2J-2024-11A

Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
OR740CT-ND 3,777 Buy Now »
USD
2.53 2.30 1.97 1.64 1.64
OR740DKR-ND 3,777 Buy Now »
USD
2.53 2.30 1.97 1.64 1.64
OR740TR-ND 3,000 Buy Now »
USD
1.28 1.23
Verical
XF2J-2024-11A 642 Buy Now »
USD
1.54 1.46 1.46
Avnet
XF2J202411A 0 ··
USD
1.50 1.21
Chip One Stop Japan
OMRO-0079932 710 Buy Now »
USD
1.71 1.71 1.71 1.54 1.54
TTI
XF2J-2024-11A 2,000 Buy Now »
USD
1.37 1.37
Mouser
653-XF2J-2024-11A 1,490 Buy Now »
USD
1.88 1.88 1.44 1.22 1.22
Onlinecomponents.com
XF2J202411A 1,520 Buy Now »
USD
1.72 1.72 1.46 1.21 1.21
Newark
59M3513 0 ··
USD
2.96 2.96 2.66 1.65 1.65
Master Electronics
XF2J202411A 1,273 ··
USD
1.72 1.72 1.46 1.21 1.21
Heilind Electronics 2
OMRXF2J-2024-11A.P 0 ··
OMRXF2J-2024-11A 1,000 Buy Now »
USD
1.43 1.43
Chip One Stop Global
C1S541200799322 642 Buy Now »
JPY
185.00 184.00 172.00 149.00 149.00
Sager Electronics
XF2J-2024-11A 0 ··
USD
1.22 1.18
Allied Electronics
70667989 0 ··
USD
1.93 1.61
Power and Signal Group
XF2J202411A 0 ··
Farnell
1430937 0 ··
GBP
0.985 0.965 0.945 0.888 0.870
element14 APAC
1430937 0 ··
SGD
2.90 2.90 2.22 1.88 1.88
Electro Sonic
XF2J202411A 1,520 Buy Now »
USD
1.82 1.82 1.55 1.28 1.28
Avnet Europe
XF2J202411A 0 ··
EUR
0.884 0.758
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
XF2J-2024-11A 378 Buy Now »
USD
3.08 2.31 1.16 1.00 1.00
Interstate Connecting Components
XF2J-2024-11A 1,000 Buy Now »
Ewing Components
XF2J-2024-11A 23,000 Send RFQ »
Abacus Technologies
XF2J202411A 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
XF2J-2024-11A Contact ··

Descriptions

FPC Connector
Power and Signal Group
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Reel
Verical
Connector FPC VERT 20POS 0.50MM SMD
Allied Electronics
CONN FPC CONN SKT 20 POS 1MM SLDR ST SMD
Master Electronics
FPC Connector
Onlinecomponents.com
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Reel
Sager Electronics
CONNECTOR, FPC, 0.5MM, 20WAY; Connector Type:FFC/FPC; Gender:Pin; Ways, No. of:20; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:XF2J; Contact Plating:Gold; Rows, No. of:2; Current Rating:0.5A; Pitch:0.5mm; Resistance, Contact:30mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C
Farnell
FPC CONNECTOR CONNECTORS
Heilind Electronics
CONN FPC VERT 20POS 0.50MM SMD
Digi-Key
CONNECTOR, FPC, 0.5MM, 20WAY; Gender:Plug; Pitch Spacing:0.5mm; No. of Contacts:20; No. of Rows:2; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:30mohm; Current Rating:0.5A; Lead Spacing:0.5mm; No. of Ways:20; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Termination Method:Solder
element14 APAC
PC Board Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:20; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Vertical; Contact Material:Copper Alloy; Series:XF; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Newark
FFC, FPC (Flat Flexible) Conector; Connector Type: Vertical Contacts, 1 Sided; Number of Positions: 20; Pitch: 0.020" (0.50mm); Heigh Above Board: 0.163" (4.15mm); Mounting Type: Surface Mount
Relay Specialties
Conn FPC Connector SKT 20 POS 1mm Solder ST SMD Reel
Chip One Stop Global
FPC CONNECTOR
Avnet

Technical Specifications

Gender Female
Packaging Cut Tape (CT) Tape & Reel (TR)
Current Rating 500 mA
Lead-Free Status Lead Free
Number of Positions 20
Insulation Resistance 100 MΩ
Contact Plating Gold
Pin Pitch 500 µm
Voltage Rating (DC) 50 V
Number of Rows 1
RoHS Compliant
Contact Resistance 30 mΩ
Size-Width 3.4 mm
Size-Height 4.15 mm
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Size-Length 14.5 mm
Mounting Type Surface Mount Vertical Through Hole PCB
Housing Material Nylon 4/6
Number of Contacts 20

Documents

Omron
Datasheet 4 pages 11 years ago
Allied Electronics
Datasheet 1 page 1 year ago
element14
Datasheet 28 pages 9 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Datasheet 2 pages 9 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 28 pages 13 years ago
Datasheet 1 page 5 years ago
Datasheet 2 pages 9 years ago

Images

Alternate Names

OMRON ELECTRONICS XF2J-2024-11A
OMR XF2J-2024-11A
OMRON ELECTRONIC COMPONENTS XF2J-2024-11A
OMROM XF2J-2024-11A
OMRO XF2J-2024-11A
OMRON STI XF2J-2024-11A
OMRN XF2J-2024-11A
OMRON INDUSTRIAL AUTOMATION XF2J-2024-11A
OMRON-IA XF2J-2024-11A
OMRON INDUSTRIAL XF2J-2024-11A
OMRON CORP XF2J-2024-11A
OMRON ELECTRONICS INC-EMC DIV XF2J-2024-11A
OMRON ELECTRONICS INC XF2J-2024-11A
OMRON AUTOMATION AND SAFETY XF2J-2024-11A
Omron Electronics LLC XF2J-2024-11A
Omron Electronics Inc-IA Div XF2J-2024-11A
OMRON CORPORATION XF2J-2024-11A
Omron Automation XF2J-2024-11A
Omron Electronics Inc-ECB Div XF2J-2024-11A
OMRON ELECTRIC XF2J-2024-11A
OMRON GMBH XF2J-2024-11A
OMRONELEC XF2J-2024-11A
OMRON ELECTRONI XF2J-2024-11A
OMRON ELE XF2J-2024-11A
OMRON SAFETY XF2J-2024-11A

Search for other parts like XF2 »