Omron XF2J062411A

Ffc/fpc Connector, Receptacle, 6 Position 1ROW, Full Reel
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolyamide
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderReceptacle
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-30 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth2.95 mm
Lead Pitch500 µm
Length7.5 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Omron XF2J062411A.

Omron
Datasheet4 pages19 years ago
Newark
Datasheet1 page8 years ago
Datasheet28 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2J062411A.

Related Parts

Descriptions

Descriptions of Omron XF2J062411A provided by its distributors.

FFC/FPC CONNECTOR, RECEPTACLE, 6 POSITION 1ROW, FULL REEL
Conn FPC Connector SKT 6 POS 0.5mm Solder ST SMD Reel
Connector FPC VERT 6POS 0.50MM SMD
Omron XF2J-0624-11A FPC Connector
CUT TAPE - FPC CONNECTOR CONNECTORS
0.5MM ZIF SLIDE 6 WAY STANDARD TERMS
CONNECTOR, FPC, 0.5MM, 6WAY; Gender:Plug; Pitch Spacing:0.5mm; No. of Contacts:6; No. of Rows:2; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:30mohm; Current Rating:0.5A; Lead Spacing:0.5mm; No. of Ways:6; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Termination Method:Solder; Voltage Rating VAC:50V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2J-0624-11A

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolyamide
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderReceptacle
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-30 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth2.95 mm
Lead Pitch500 µm
Length7.5 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Omron XF2J062411A.

Omron
Datasheet4 pages19 years ago
Newark
Datasheet1 page8 years ago
Datasheet28 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant