Coilcraft XEL3530-301MEC

Inductors, shielded, composite, 20% tol, SMT, RoHS, halogen-free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
XEL3530-301MEC1,3421Tape & Reel (7 in.)
1d
XEL3530-301MEC10
>1wk

Technical Specifications

Physical
Core MaterialComposite
Technical
Ambient Temperature Range High125 °C
CompositionWirewound
Inductance300 nH
RMS Current (Irms)15.3 A
Saturation Current4.5 A
Self Resonant Frequency173 MHz
Series Resistance6 mΩ
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft XEL3530-301MEC.

Upverter
Datasheet3 pages5 years ago
Coilcraft Direct
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-65.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft XEL3530-301MEC.

Descriptions

Descriptions of Coilcraft XEL3530-301MEC provided by its distributors.

Inductors, shielded, composite, 20% tol, SMT, RoHS, halogen-free

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Core MaterialComposite
Technical
Ambient Temperature Range High125 °C
CompositionWirewound
Inductance300 nH
RMS Current (Irms)15.3 A
Saturation Current4.5 A
Self Resonant Frequency173 MHz
Series Resistance6 mΩ
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft XEL3530-301MEC.

Upverter
Datasheet3 pages5 years ago
Coilcraft Direct
Datasheet3 pages6 years ago