Anaren Microwave XDL20-11-180S

Surface Mount Delay Line 11.25ns MAX SMD
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Dimensions
Depth25.4 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave XDL20-11-180S.

Anaren Microwave
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-11.66%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave XDL20-11-180S.

Descriptions

Descriptions of Anaren Microwave XDL20-11-180S provided by its distributors.

Surface Mount Delay Line 11.25ns MAX SMD
PASSIVE DELAY UNIT

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Dimensions
Depth25.4 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave XDL20-11-180S.

Anaren Microwave
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant