Anaren Microwave XDL15-2-020S

Delay Line Surface Mountable With Frequency Range 300-2700 Mhz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Insertion Loss (dB)1.1 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave XDL15-2-020S.

Anaren Microwave
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-11.04%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave XDL15-2-020S.

Descriptions

Descriptions of Anaren Microwave XDL15-2-020S provided by its distributors.

DELAY LINE SURFACE MOUNTABLE WITH FREQUENCY RANGE 300-2700 MHZ
OEMs, CMs ONLY (NO BROKERS)
Delay Line 4-Pin T/R
IND DELAY LINE 2.0NS SMD
PASSIVE DELAY UNIT

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Part Number Aliases

This part may be known by these alternate part numbers:

  • XDL 15-2-020S

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Insertion Loss (dB)1.1 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave XDL15-2-020S.

Anaren Microwave
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant