Xilinx XCV600E-8FG900C

Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 416MHz, 15552-Cell, CMOS, PBGA680
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins900
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Gates985882
Number of I/Os512
Number of Logic Blocks (LABs)3456
Number of Logic Elements/Cells15552
Operating Supply Voltage1.8 V
PackagingBulk
RAM Size36 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Xilinx XCV600E-8FG900C.

SHENGYU ELECTRONICS
Datasheet233 pages18 years ago
DigiKey
Datasheet229 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XCV600E-8FG900C.

Descriptions

Descriptions of Xilinx XCV600E-8FG900C provided by its distributors.

Field Programmable Gate Array, 3456 CLBs, 186624 Gates, 416MHz, 15552-Cell, CMOS, PBGA680
FPGA Virtex-E Family 186.624K Gates 15552 Cells 416MHz 0.18um (CMOS) Technology 1.8V 900-Pin FBGA
FPGA 3456 CLBS 186624 GATES 416 MHz PBGA900

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCV600E8FG900C

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins900
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Gates985882
Number of I/Os512
Number of Logic Blocks (LABs)3456
Number of Logic Elements/Cells15552
Operating Supply Voltage1.8 V
PackagingBulk
RAM Size36 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Xilinx XCV600E-8FG900C.

SHENGYU ELECTRONICS
Datasheet233 pages18 years ago
DigiKey
Datasheet229 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant