Xilinx XCV50E-6FG256C

FPGA Virtex-E Family 20.736K Gates 1728 Cells 357MHz 0.18um Technology 1.8V 256-Pin FBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Gates71693
Number of I/Os176
Number of Logic Blocks (LABs)384
Number of Logic Elements/Cells1728
Operating Supply Voltage1.8 V
PackagingBulk
RAM Size8 kB
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Xilinx XCV50E-6FG256C.

Augswan
Datasheet233 pages18 years ago
LKR
Datasheet233 pages10 years ago
iiiC
Datasheet233 pages18 years ago
DigiKey
Datasheet229 pages25 years ago
Sierra IC
Datasheet5 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XCV50E-6FG256C.

Descriptions

Descriptions of Xilinx XCV50E-6FG256C provided by its distributors.

FPGA Virtex-E Family 20.736K Gates 1728 Cells 357MHz 0.18um Technology 1.8V 256-Pin FBGA
Field Programmable Gate Array, 384 CLBs, 20736 Gates, 357MHz, 1728-Cell, CMOS, PQFP240
IC FPGA 176 I/O 256FBGA
IC FPGA 94 I/O 144CSBGA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCV50E 6FG256C
  • XCV50E-6-FG256C
  • XCV50E6FG256C

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Gates71693
Number of I/Os176
Number of Logic Blocks (LABs)384
Number of Logic Elements/Cells1728
Operating Supply Voltage1.8 V
PackagingBulk
RAM Size8 kB
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Xilinx XCV50E-6FG256C.

Augswan
Datasheet233 pages18 years ago
LKR
Datasheet233 pages10 years ago
iiiC
Datasheet233 pages18 years ago
DigiKey
Datasheet229 pages25 years ago
Sierra IC
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant