Try the Octopart BOM Tool! Ad
octopart.com

Xilinx XCS20XL-4VQ100C

IC FPGA 3.3V C-TEMP HP 100VQFP - XCS20XL-4VQ100C

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
XCS20XL-4VQ100C 3 Buy Now »
USD
16.13 16.13 16.13 16.13 16.13
JieJie Electronics
XCS20XL-4VQ100C 5,362 ··
Abacus Technologies
XCS20XL-4VQ100C 5,853 ··
Ewing Components
XCS20XL-4VQ100C 7,062 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
XCS20XL-4VQ100C Contact ··
USD
19.55 19.55 19.55
Summit Electronics
XCS20XL-4VQ100C Contact Send RFQ »
North Star Micro
XCS20XL-4VQ100C Contact ··
TransparentC
XCS20XL-4VQ100C Contact Send RFQ »

Descriptions

IC FPGA 3.3V C-TEMP HP 100VQFP - XCS20XL-4VQ100C
iiiC

Technical Specifications

Mounting Type Surface Mount
Number of I/O Pins 77
RoHS Non-Compliant
Number of Gates 20000
Supply Voltage (DC) 3.3 V
Lead-Free Status Contains Lead
Packaging Bulk

Documents

iiiC
Datasheet 83 pages 18 years ago
Digi-Key
Datasheet 82 pages 18 years ago
_crawl Avnet
Datasheet 83 pages 18 years ago

Images

Alternate Names

XIL XCS20XL-4VQ100C
XILINX INC XCS20XL-4VQ100C
XILI XCS20XL-4VQ100C
XILINIX XCS20XL-4VQ100C
XLINX XCS20XL-4VQ100C
XINLINX XCS20XL-4VQ100C
XILNX XCS20XL-4VQ100C
XILIN XCS20XL-4VQ100C
XILX XCS20XL-4VQ100C
XLX XCS20XL-4VQ100C
XLNX XCS20XL-4VQ100C
EXILINX XCS20XL-4VQ100C
XILINH XCS20XL-4VQ100C
XILL XCS20XL-4VQ100C
XILINT XCS20XL-4VQ100C
XILINEX XCS20XL-4VQ100C
XIX XCS20XL-4VQ100C
XILJNX XCS20XL-4VQ100C
XILINXI XCS20XL-4VQ100C
XILINXPb XCS20XL-4VQ100C
XILINX SPARTAN XCS20XL-4VQ100C
XILINX CORP XCS20XL-4VQ100C
XILINX-PB FREE XCS20XL-4VQ100C
XILINXINCORPORATED XCS20XL-4VQ100C
XIL/97(B) XCS20XL-4VQ100C

Search for other parts like XCS20 »