Xilinx XCR3128XL-6TQ144C

CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 175MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins144
Technical
Max Frequency175 MHz
Max Operating Temperature70 °C
Memory TypeEEPROM
Min Operating Temperature0 °C
Number of Logic Blocks (LABs)8
Operating Supply Voltage3.3 V
Propagation Delay6 ns
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Xilinx XCR3128XL-6TQ144C.

Augswan
Datasheet11 pages27 years ago
_legacy Avnet
Datasheet12 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XCR3128XL-6TQ144C.

Related Parts

Descriptions

Descriptions of Xilinx XCR3128XL-6TQ144C provided by its distributors.

CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 175MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
MACROCELL COMMERCIAL Not Qualified CMOS complex programmable logic device 70C 3.3V 6ns 20mm
CPLD - Complex Programmable Logic Devices
EE PLD, 7.5ns, 128-Cell, CMOS, PBGA144
CoC and 2-years warranty / RFQ for pricing
Product Description Demo for Development.

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3128XL6TQ144C

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins144
Technical
Max Frequency175 MHz
Max Operating Temperature70 °C
Memory TypeEEPROM
Min Operating Temperature0 °C
Number of Logic Blocks (LABs)8
Operating Supply Voltage3.3 V
Propagation Delay6 ns
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Xilinx XCR3128XL-6TQ144C.

Augswan
Datasheet11 pages27 years ago
_legacy Avnet
Datasheet12 pages20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant