Xilinx XCR3064XL-7CS48I

CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
In Stock
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Max Frequency119 MHz
Max Operating Temperature85 °C
Memory TypeEEPROM
Min Operating Temperature-40 °C
Number of Gates1500
Number of I/Os40
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay7.5 ns
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Xilinx XCR3064XL-7CS48I.

Augswan
Datasheet10 pages27 years ago
_legacy Avnet
Datasheet12 pages20 years ago
DigiKey
Datasheet9 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XCR3064XL-7CS48I.

Related Parts

Descriptions

Descriptions of Xilinx XCR3064XL-7CS48I provided by its distributors.

CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
YES 48-FBGA CSPBGA 1996 XCR3064XL complex programmable logic device 119MHz 1.8mm 7ns 2.7V~3.6V
CPLD - Complex Programmable Logic Devices XCR3064XL-7CS48I
CSBGA-48 Programmable Logic Device (CPLDs/FPGAs) ROHS
French Electronic Distributor since 1988
EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3064XL7CS48I

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Max Frequency119 MHz
Max Operating Temperature85 °C
Memory TypeEEPROM
Min Operating Temperature-40 °C
Number of Gates1500
Number of I/Os40
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay7.5 ns
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Xilinx XCR3064XL-7CS48I.

Augswan
Datasheet10 pages27 years ago
_legacy Avnet
Datasheet12 pages20 years ago
DigiKey
Datasheet9 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant