Telemecanique XCKM115H7

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
80C6666 44 Buy Now »
USD
122.41 122.41 122.41 122.41 122.41
Zoro
G2320166 Yes ··
USD
60.38 60.38 60.38 60.38 60.38
Master Electronics
XCKM115H7 7 ··
USD
86.14 76.33 76.33 76.33 76.33
Sager Electronics
XCKM115H7 0 ··
USD
92.17 86.03 83.26 83.26 83.26
Raptor Supplies
GR0784846 Yes ··
GBP
86.95 86.95 86.95 86.95 86.95
Allied Electronics
70007979 9 Buy Now »
USD
80.03 80.03 80.03 80.03 80.03
Crescent Electric Supply Co
58913 Yes ··
USD
90.00 90.00 90.00 90.00 90.00
Grainger
5WJF7 Yes ··
USD
103.50 103.50 103.50 103.50 103.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-XCKM115H7-CONTACTOR 100 Buy Now »
USD
78.29 75.19 70.77 70.77 70.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
XCKM115H7 Contact ··

Descriptions

"Schneider Electric / Square D XCKM115H7 OsiSense Limit Switch 10 Amp, 240 Volt AC, 250 Volt DC, 1 NO/1 NC, 30 Degree Cam/Rotary Head/Spring Return Roller Lever Actuator,"
Crescent Electric Supply Co
Telemecanique Sensors Miniature Limit Switch (240VAC/DC Voltage Rating, 10 Amps, Side Actuator Location). Model: XCKM115H7. More details: Miniature Limit Switch, Rotary Lever Arm, Side, 10 Amps, Contact Form 1NO/1NC, Voltage Rating 240VAC/DC, NEMA Rating 1, 2, 4, 12, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 66, Movement CW/CCW, Travel Total Travel 70 Degrees , Series XCKM, Operating Temp. Range -13 Degrees to 158 Degrees F, Actuator Length 1.36 In., Roller Dia. 0.75 In., Roller Width 0.22 In., Roller Material Thermoplastic, Body Material Zinc, Arm Material Zinc, Width 2.52 In., Height 2.50 In.
Grainger
LIMIT SWITCH 240VAC 10AMP 3ENTRY 1NO/1NC
TodayComponents
Switch, limit;plastic rlr lvr;PG11 entry x3 with 0.5 in. adapter;metal body
Allied Electronics
Compact Limit Switch Side Actuator 1NO/1NC - GR0784846
Raptor Supplies
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Sager Electronics
LIMIT SWITCH 240VAC 10AMP XCK +OPTIONS
Master Electronics
LIMIT SWITCH, 240VAC, 250VDC, 10A, ROLLER LEVER
Newark
TELEMECANIQUE SENSORS XCKM115H7 Miniature Limit Switch. More details: Miniature Limit Switch, Rotary Lever Arm, Side, 10 Amps, Contact Form 1NO/1NC, Voltage Rating 250VAC/VDC, NEMA Rating 1, 2, 4, 12, 13, 1/2 In. NDT Conduit Fitting Wiring Entry, Electrical Connection Screw Terminals, IP Rating 66, Movement CW/CCW, Travel Total Travel 70 Degrees , Series XCKM, Operating Temp. Range -13 Degrees to 158 Degrees F, Actuator Length 1.36 In., Roller Dia. 0.75 In., Roller Width 0.22 In., Roller Material Thermoplastic, Body Material Zinc, Arm Material Zinc, Width 2.52 In.
Zoro

Technical Specifications

Actuator Type Roller Lever
RoHS Compliant

Documents

Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 2 pages
Onlinecomponents.com
Datasheet 2 pages
Datasheet 2 pages
Datasheet 1 page 4 years ago
Datasheet 2 pages
Newark
Datasheet 2 pages

Images

Alternate Names

TELEMECANIQUE SENSORS XCKM115H7
TELEMECHANIQUE XCKM115H7
TELEMEC XCKM115H7
SCHNEIDER ELECTRIC / TELEMECANIQUE XCKM115H7
TELEMECANIQU XCKM115H7
TELEMECANIQ XCKM115H7
SCHNEIDER-TELEMACANIQUE XCKM115H7
TELEMCANIQUE XCKM115H7
Telemeq XCKM115H7
Telemecanique / Schneider Electric XCKM115H7
SQ D/TELEMECHANIQUE XCKM115H7
telemechanics XCKM115H7
TELMECHANIQUE XCKM115H7
Telemecanique / Square D XCKM115H7
TELEMECANIQUE/SQ D XCKM115H7
TELEMEKANIC XCKM115H7
TELEMECAN XCKM115H7

Search for other parts like XCKM115 »