Xilinx XCF08PVOG48C

FPGA Configuration Flash Memory / IC PROM SRL 1.8V 8M GATE 48TSOP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Frequency50 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage2 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Operating Supply Voltage1.8 V
Dimensions
Height1 mm
Length12.1 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XCF08PVOG48C.

Augswan
Datasheet35 pages25 years ago
element14 APAC
Datasheet35 pages25 years ago
Datasheet48 pages25 years ago
Datasheet35 pages25 years ago
Upverter
Technical Drawing124 pages11 years ago
iiiC
Datasheet35 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.66
Stock
260,329
148,951
Authorized Distributors
0
1
Case/Package
TSOP
-
Number of Pins
48
48
Density
-
-
Access Time
-
-
Frequency
50 MHz
-
Interface
Parallel
-
Min Supply Voltage
1.65 V
-
Max Supply Voltage
2 V
-

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XCF08PVOG48C.

Related Parts

Descriptions

Descriptions of Xilinx XCF08PVOG48C provided by its distributors.

FPGA Configuration Flash Memory / IC PROM SRL 1.8V 8M GATE 48TSOP
XCF*P Matte Tin (Sn) EAR99 Tray ics fpga configuration 18.5mm 0.001A 8Mb 1.8V
TSOP-48 Memory - Configuration Proms for FPGAs ROHS
PROM, PLATFORM FLASH, 8MBIT, 48TSOP
Configuration Memory, 16MX1, Serial, CMOS, PDSO48
Configuration PROM 48-Pin TSOP
Product Description Demo for Development.
FPGA - Configuration Memory Connect to FG
French Electronic Distributor since 1988
PROM, PLATFORM FLASH, 8MBIT, 48TSOP; Memory Type:Flash; Memory Size:8Mbit; Interface Type:Serial, Parallel, JTAG; Clock Frequency:50MHz; Supply Voltage Range:1.65V to 2V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; IC Generic Number:XCF08P; Termination Type:SMD; Voltage Vcc:1.8V

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF08PVOG48 C
  • XCF08PVOG48C.

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Frequency50 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage2 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Operating Supply Voltage1.8 V
Dimensions
Height1 mm
Length12.1 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XCF08PVOG48C.

Augswan
Datasheet35 pages25 years ago
element14 APAC
Datasheet35 pages25 years ago
Datasheet48 pages25 years ago
Datasheet35 pages25 years ago
Upverter
Technical Drawing124 pages11 years ago
iiiC
Datasheet35 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant