Xilinx XC9572XL-10VQG64C

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um Technology 3.3V 64-Pin VTQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Frequency100 MHz
Max Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates1600
Number of I/Os52
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells72
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay10 ns
Speed Grade10
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Xilinx XC9572XL-10VQG64C.

Newark
Datasheet10 pages25 years ago
Factory Futures
Datasheet18 pages27 years ago
iiiC
Datasheet18 pages27 years ago
DigiKey
Datasheet18 pages27 years ago

Inventory History

3 month trend:
-28.83%

Alternate Parts

Price @ 1000
$ 11.87
$ 11.86
Stock
537,133
187,723
Authorized Distributors
2
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Propagation Delay
10 ns
10 ns
Number of Macrocells
72
72
Number of Logic Blocks (LABs)
4
4
Number of I/Os
52
52
Memory Type
FLASH
FLASH
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC9572XL-10VQG64C.

Related Parts

Descriptions

Descriptions of Xilinx XC9572XL-10VQG64C provided by its distributors.

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um Technology 3.3V 64-Pin VTQFP
64-TQFP 1996 XC9572XL XC9500XL complex programmable logic device 100MHz 1.2mm 10ns 3V~3.6V
CPLD Type:FLASH; No. of Macrocells:72Macrocells; No.of User I/Os:52I/O s; IC Case / Package:VQFP; No. of Pins:64Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:XC9572XL Series; MSL:MSL 3 - 168 hoursRoHS Compliant: Yes

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9572XL-10-VQG64C
  • XC9572XL-10VQG64C.
  • XC9572XL10VQG64C

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Frequency100 MHz
Max Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates1600
Number of I/Os52
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells72
Operating Supply Voltage3.3 V
PackagingBulk
Propagation Delay10 ns
Speed Grade10
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Xilinx XC9572XL-10VQG64C.

Newark
Datasheet10 pages25 years ago
Factory Futures
Datasheet18 pages27 years ago
iiiC
Datasheet18 pages27 years ago
DigiKey
Datasheet18 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant