Xilinx XC9536-15VQG44C

IC, SM CMOS ISP FLASH CPLD,WAFFLE80; Programmable Logic Type:CPLD; Logic IC Function:Programmable ISP; Logic IC Family:X...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1193227 0 ··
GBP
4.51 3.94 3.58 3.58 3.58
element14 APAC
1193227 0 ··
AUD
16.54 15.24 12.12 12.12 12.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
XC9536-15VQG44C 2,000 ··
STLAA.com
XC9536-15VQG44C 685 ··
Abacus Technologies
XC9536-15VQG44C 2,398 ··
Ewing Components
XC9536-15VQG44C 7,025 Send RFQ »
Direct Components
XC9536-15VQG44C 5 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
XC9536-15VQG44C Contact ··
TransparentC
XC9536-15VQG44C Contact ··
North Star Micro
XC9536-15VQG44C Contact ··
XS Micro
XC9536-15VQG44C Contact ··

Descriptions

IC, SM CMOS ISP FLASH CPLD,WAFFLE80; Programmable Logic Type:CPLD; Logic IC Function:Programmable ISP; Logic IC Family:XC9536; Logic IC Base Number:9536; No of I/O Lines:34; No. of Macrocells:36; Frequency:95.2MHz; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Case Style:VQFP; Operating Temperature Range:0°C to +70°C; Base Number:9536; IC Generic Number:9536; Logic Function Number:9536; No. of Inputs:34; No. of Pins:44; Packaging Type:Waffle Tray; Supply Voltage:5.25V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Time, Propagation Delay:15ns
Farnell
CMOS ISP FLASH CPLD, 9536, VQFP44; CPLD Type:FLASH; No. of Macrocells:36; No. of I/O's:34; Series:XC9500; Propagation Delay:15ns; Global Clock Setup Time:8ns; Frequency:95.2MHz; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Logic Case Style:QFP; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:9536; IC Generic Number:9536; IC Temperature Range:Commercial; Logic Function Number:9536; Logic IC Base Number:9536; Logic IC Family:XC9536; Logic IC Function:Programmable ISP; No. of Inputs:34; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:VQFP; Packaging Type:Peel Pack; Programmable Logic Type:CPLD; Supply Voltage:5.25V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC

Technical Specifications

Mounting Type Surface Mount
Number of I/O Pins 34
RoHS Compliant
Number of Pins 44
Supply Voltage (DC) 4.75 V (min)
Frequency 95.2 MHz
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Pack

Documents

Digi-Key
Datasheet 8 pages 18 years ago
Components Direct
Datasheet 17 pages 20 years ago
Farnell
Datasheet 8 pages 18 years ago
Datasheet 4 pages 11 years ago
iiiC
Datasheet 8 pages 18 years ago

Images

Alternate Names

XIL XC9536-15VQG44C
XILINX INC XC9536-15VQG44C
XILI XC9536-15VQG44C
XILINIX XC9536-15VQG44C
XLINX XC9536-15VQG44C
XINLINX XC9536-15VQG44C
XILNX XC9536-15VQG44C
XILIN XC9536-15VQG44C
XILX XC9536-15VQG44C
XLX XC9536-15VQG44C
XLNX XC9536-15VQG44C
EXILINX XC9536-15VQG44C
XILINH XC9536-15VQG44C
XILL XC9536-15VQG44C
XILINT XC9536-15VQG44C
XILINEX XC9536-15VQG44C
XIX XC9536-15VQG44C
XILJNX XC9536-15VQG44C
XILINXI XC9536-15VQG44C
XILINXPb XC9536-15VQG44C
XILINX SPARTAN XC9536-15VQG44C
XILINX CORP XC9536-15VQG44C
XILINX-PB FREE XC9536-15VQG44C
XILINXINCORPORATED XC9536-15VQG44C
XIL/97(B) XC9536-15VQG44C

Search for other parts like XC9536 »