Xilinx XC95108-15PC84C

YES 84-LCC (J-Lead) 1996 XC95108 complex programmable logic device 55.6MHz 1.27mm 15ns 4.75V~5.25V
Datasheet

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins84
Technical
Max Frequency55.6 MHz
Max Operating Temperature70 °C
Memory TypeFLASH
Min Operating Temperature0 °C
Number of Gates2400
Number of I/Os69
Number of Logic Blocks (LABs)6
Number of Logic Elements/Cells8
Number of Macrocells108
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay15 ns
Speed Grade15

Documents

Download datasheets and manufacturer documentation for Xilinx XC95108-15PC84C.

Augswan
Datasheet10 pages25 years ago
iiiC
Datasheet17 pages27 years ago
Sierra IC
Datasheet8 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC95108-15PC84C.

Descriptions

Descriptions of Xilinx XC95108-15PC84C provided by its distributors.

YES 84-LCC (J-Lead) 1996 XC95108 complex programmable logic device 55.6MHz 1.27mm 15ns 4.75V~5.25V
Flash PLD, 15ns, 108-Cell, CMOS, PQFP100
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC-95108-15-PC84C
  • XC95108-15PC-84C
  • XC95108-15PC84-C
  • XC9510815PC84C

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins84
Technical
Max Frequency55.6 MHz
Max Operating Temperature70 °C
Memory TypeFLASH
Min Operating Temperature0 °C
Number of Gates2400
Number of I/Os69
Number of Logic Blocks (LABs)6
Number of Logic Elements/Cells8
Number of Macrocells108
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay15 ns
Speed Grade15

Documents

Download datasheets and manufacturer documentation for Xilinx XC95108-15PC84C.

Augswan
Datasheet10 pages25 years ago
iiiC
Datasheet17 pages27 years ago
Sierra IC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant