Infineon XC886CM8FFI5VACFXUMA1

MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/MDU 32kB Flash 1.76kB RAM 48-Pin TQFP -40~+85°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Core Architecture8051
Data Bus Width8 b
Frequency24 MHz
InterfaceCAN, SPI, UART, USART
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of I/Os34
Number of Input Lines8
Number of Programmable I/O34
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
Package Quantity1800
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1.8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XC886CM8FFI5VACFXUMA1.

SHENGYU ELECTRONICS
Datasheet144 pages14 years ago

Inventory History

3 month trend:
+194%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon XC886CM8FFI5VACFXUMA1.

Related Parts

Descriptions

Descriptions of Infineon XC886CM8FFI5VACFXUMA1 provided by its distributors.

MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/MDU 32kB Flash 1.76kB RAM 48-Pin TQFP -40~+85°C
MCU 8-bit XC800 CISC 32KB Flash 5V Automotive AEC-Q100 48-Pin TQFP T/R
Mcu, 8-Bit, 24Mhz, Tqfp-48; Product Range:Xc Family Xc88X Series Microcontrollers; Device Core:8051; Operating Frequency Max:24Mhz; Program Memory Size:32Kb; No. Of Pins:48Pins; Ic Case/Package:Tqfp; No. Of I/O S:34I/O S Rohs Compliant: Yes |Infineon XC886CM8FFI5VACFXUMA1
THE XC886/888CLM enhances the XC800 family of 8-bit Cs with a new member providing advanced networking capabilities by integrating both a CAN controller (V2.0B active) and LIN support on a single chip. | Summary of Features: Package: PG-TQFP-48; CAN Nodes: 2; Program Memory: 32.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 2xUART, 1xSSC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XC886CM-8FFI 5V AC
  • SAF-XC886CM-8FFI5VAC
  • SAFXC886CM8FFI5VAC
  • SP000607014

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Core Architecture8051
Data Bus Width8 b
Frequency24 MHz
InterfaceCAN, SPI, UART, USART
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of I/Os34
Number of Input Lines8
Number of Programmable I/O34
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
Package Quantity1800
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1.8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XC886CM8FFI5VACFXUMA1.

SHENGYU ELECTRONICS
Datasheet144 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements