Xilinx XC7Z100-2FFG900I

ARM-ASeries 800MHz 212 FCBGA-900 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Datasheet

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins900
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency800 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, MMC, SD, SDIO, SPI, UART, USART, USB
Max Frequency1 GHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory Size512 kB
Memory TypeDDR3
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of I/Os212
PeripheralsDMA
Dimensions
Height3.35 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7Z100-2FFG900I.

Newark
Datasheet86 pages10 years ago
LKR
Datasheet86 pages10 years ago
Augswan
Datasheet70 pages11 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7Z100-2FFG900I.

Descriptions

Descriptions of Xilinx XC7Z100-2FFG900I provided by its distributors.

ARM-ASeries 800MHz 212 FCBGA-900 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC SOC CORTEX-A9 800MHZ 900FCBGA
Psoc, Arm Cortex-A9, 800Mhz, Fcbga-900; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:800Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:900Pins; Msl:-; Ic Case/Package:Fcbga Rohs Compliant: Yes |Amd Xilinx XC7Z100-2FFG900I

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z1002FFG900I

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins900
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency800 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, MMC, SD, SDIO, SPI, UART, USART, USB
Max Frequency1 GHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory Size512 kB
Memory TypeDDR3
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of I/Os212
PeripheralsDMA
Dimensions
Height3.35 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7Z100-2FFG900I.

Newark
Datasheet86 pages10 years ago
LKR
Datasheet86 pages10 years ago
Augswan
Datasheet70 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant