Xilinx XC7S50-1CSGA324I

FPGA Spartan-7 Family 52160 Cells 28nm Technology 1V 324-Pin CSBGA Tray
Datasheet

Price and Stock

Technical Specifications

Technical
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of I/Os210
Number of Logic Blocks (LABs)8150
Number of Logic Elements/Cells52160
RAM Size337.5 kB
Speed Grade1
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7S50-1CSGA324I.

Farnell
Datasheet18 pages7 years ago
element14 APAC
Datasheet19 pages7 years ago
Augswan
Datasheet58 pages11 years ago
Upverter
Technical Drawing343 pages4 years ago
Datasheet58 pages11 years ago

Inventory History

3 month trend:
+83.26%

Alternate Parts

Price @ 1000
$ 82.34
$ 71.64
$ 71.64
Stock
7,728,491
256,262
256,262
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Logic Blocks (LABs)
8150
-
-
Number of Logic Elements/Cells
52160
-
-
Number of I/Os
210
-
-
Number of Gates
-
-
-
RAM Size
337.5 kB
337.5 kB
337.5 kB
Min Supply Voltage
950 mV
-
-
Max Supply Voltage
3.465 V
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7S50-1CSGA324I.

Descriptions

Descriptions of Xilinx XC7S50-1CSGA324I provided by its distributors.

FPGA Spartan-7 Family 52160 Cells 28nm Technology 1V 324-Pin CSBGA Tray
Avnet Japan
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA196
FPGA - Field Programmable Gate Array XC7S50-1CSGA324I
FPGA, SPARTAN-7, 210 I/O, CSBGA-324
CSGA-324(15x15) Programmable Logic Device (CPLDs/FPGAs) ROHS
Fpga, Spartan-7, 210 I/O, Csbga-324; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Spartan-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:-1; Total Ram Bits:2700Kbit; No. Of I/O S:210I/O S; Clockrohs Compliant: Yes |Amd Xilinx XC7S50-1CSGA324I

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7S501CSGA324I

Technical Specifications

Technical
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of I/Os210
Number of Logic Blocks (LABs)8150
Number of Logic Elements/Cells52160
RAM Size337.5 kB
Speed Grade1
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7S50-1CSGA324I.

Farnell
Datasheet18 pages7 years ago
element14 APAC
Datasheet19 pages7 years ago
Augswan
Datasheet58 pages11 years ago
Upverter
Technical Drawing343 pages4 years ago
Datasheet58 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant