Xilinx XC7K420T-1FFG901I

FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA
Production
In Stock

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of ADC Channels1
Number of I/Os380
Number of Logic Blocks (LABs)32575
Number of Logic Elements/Cells416960
Number of Registers521200
Number of Transceivers32
Operating Supply Voltage1 V
RAM Size3.7 MB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XC7K420T-1FFG901I.

Augswan
Datasheet4 pages11 years ago
Xilinx SCT
Datasheet16 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7K420T-1FFG901I.

Related Parts

Descriptions

Descriptions of Xilinx XC7K420T-1FFG901I provided by its distributors.

FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA
Kintex-7 FPGA, 380 HR User I/O, 32 GTX, 900-Ball BGA, Speed Grade 1, Industrial Grade, FFG901, RoHS
Xilinx SCT
Field Programmable Gate Array, PBGA1156
Product Description Demo for Development.

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K420T1FFG901I

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of ADC Channels1
Number of I/Os380
Number of Logic Blocks (LABs)32575
Number of Logic Elements/Cells416960
Number of Registers521200
Number of Transceivers32
Operating Supply Voltage1 V
RAM Size3.7 MB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XC7K420T-1FFG901I.

Augswan
Datasheet4 pages11 years ago
Xilinx SCT
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant