Xilinx XC7K410T-3FBG676E

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Production

Technical Specifications

Technical
Max Operating Temperature100 °C
Min Operating Temperature0 °C
Number of ADC Channels1
Number of I/Os400
Number of Logic Blocks (LABs)31775
Number of Logic Elements/Cells406720
Number of Registers508400
Number of Transceivers16
Operating Supply Voltage1 V
RAM Size3.5 MB
Speed Grade-3

Documents

Download datasheets and manufacturer documentation for Xilinx XC7K410T-3FBG676E.

Xilinx SCT
Datasheet16 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7K410T-3FBG676E.

Related Parts

Descriptions

Descriptions of Xilinx XC7K410T-3FBG676E provided by its distributors.

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Field Programmable Gate Array, 1818MHz, 406720-Cell, CMOS, PBGA900
Kintex-7 FPGA, 150 HP User I/O, 250 HR User I/O, 16 GTX, 676-Ball BGA, Speed Grade 3, Extended Grade, FBG676, RoHS
Xilinx SCT

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K410T3FBG676E

Technical Specifications

Technical
Max Operating Temperature100 °C
Min Operating Temperature0 °C
Number of ADC Channels1
Number of I/Os400
Number of Logic Blocks (LABs)31775
Number of Logic Elements/Cells406720
Number of Registers508400
Number of Transceivers16
Operating Supply Voltage1 V
RAM Size3.5 MB
Speed Grade-3

Documents

Download datasheets and manufacturer documentation for Xilinx XC7K410T-3FBG676E.

Xilinx SCT
Datasheet16 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant