Xilinx XC7K160T-1FBG676C

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Production

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
Number of Pins676
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.03 V
Min Operating Temperature0 °C
Min Supply Voltage970 mV
Number of ADC Channels1
Number of I/Os400
Number of Logic Blocks (LABs)12675
Number of Logic Elements/Cells162240
Number of Registers202800
Number of Transceivers8
Propagation Delay120 ps
RAM Size1.4 MB
Speed Grade-1
Dimensions
Length27 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7K160T-1FBG676C.

Farnell
Datasheet18 pages7 years ago
LKR
Datasheet73 pages10 years ago
Augswan
Datasheet4 pages11 years ago
Xilinx SCT
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-26.36%

Alternate Parts

Price @ 1000
$ 520.52
Stock
120,965
151,242
Authorized Distributors
0
1
Case/Package
FCBGA
FCBGA
Number of Pins
676
-
Number of Logic Blocks (LABs)
12675
12675
Number of Logic Elements/Cells
162240
162240
Number of I/Os
400
400
Number of Gates
-
-
RAM Size
1.4 MB
1.4 MB
Min Supply Voltage
970 mV
970 mV
Max Supply Voltage
1.03 V
1.03 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7K160T-1FBG676C.

Related Parts

Descriptions

Descriptions of Xilinx XC7K160T-1FBG676C provided by its distributors.

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Avnet Japan
Field Programmable Gate Array, 12675 CLBs, 1098MHz, 162240-Cell, CMOS, PBGA676
Kintex-7 FPGA, 150 HP User I/O, 250 HR User I/O, 8 GTX, 676-Ball BGA, Speed Grade 1, Commerical Grade, FBG676, RoHS
Xilinx SCT
FCBGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
Xc7K160T-1Fbg676C Rohs Compliant: Yes |Amd Xilinx XC7K160T-1FBG676C
FPGA, KINTEX-7 , 250 I/O, FCBGA-676
Product Description Demo for Development.

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K160T-1FBG676C.
  • XC7K160T1FBG676C

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
Number of Pins676
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.03 V
Min Operating Temperature0 °C
Min Supply Voltage970 mV
Number of ADC Channels1
Number of I/Os400
Number of Logic Blocks (LABs)12675
Number of Logic Elements/Cells162240
Number of Registers202800
Number of Transceivers8
Propagation Delay120 ps
RAM Size1.4 MB
Speed Grade-1
Dimensions
Length27 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7K160T-1FBG676C.

Farnell
Datasheet18 pages7 years ago
LKR
Datasheet73 pages10 years ago
Augswan
Datasheet4 pages11 years ago
Xilinx SCT
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant