Xilinx XC7A35T-L2FTG256E

FPGA Artix-7 Family 33280 Cells 28nm Technology 0.9V 256-Pin FBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage920 mV
Number of I/Os170
Number of Logic Blocks (LABs)2600
Number of Logic Elements/Cells33208
Operating Supply Voltage900 mV
Propagation Delay850 ps
RAM Size50 kB
Speed Grade2
Dimensions
Height1.55 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7A35T-L2FTG256E.

Upverter
Datasheet64 pages11 years ago
Technical Drawing2 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7A35T-L2FTG256E.

Descriptions

Descriptions of Xilinx XC7A35T-L2FTG256E provided by its distributors.

FPGA Artix-7 Family 33280 Cells 28nm Technology 0.9V 256-Pin FBGA
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA238
IC FPGA ARTIX7 170 I/O 256FTBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage920 mV
Number of I/Os170
Number of Logic Blocks (LABs)2600
Number of Logic Elements/Cells33208
Operating Supply Voltage900 mV
Propagation Delay850 ps
RAM Size50 kB
Speed Grade2
Dimensions
Height1.55 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7A35T-L2FTG256E.

Upverter
Datasheet64 pages11 years ago
Technical Drawing2 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant