Xilinx XC7A35T-1CPG236C

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 236-Pin CSBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins236
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os106
Number of Logic Blocks (LABs)2600
Number of Logic Elements/Cells33280
Operating Supply Voltage1 V
Propagation Delay1.09 ns
RAM Size225 kB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XC7A35T-1CPG236C.

Newark
Datasheet18 pages7 years ago
element14 APAC
Datasheet19 pages7 years ago
Augswan
Datasheet4 pages7 years ago
Upverter
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-27.33%

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7A35T-1CPG236C.

Related Parts

Descriptions

Descriptions of Xilinx XC7A35T-1CPG236C provided by its distributors.

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 236-Pin CSBGA
Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, PBGA238
FPGA - Field Programmable Gate Array XC7A35T-1CPG236C
BGA-236 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 106 I/O, CSBGA-236
Artix-7 238-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 0.5mm 1V 1.09ns 225kB
Fpga, Artix-7, 106 I/O, Csbga-236; No. Of Logic Blocks:5200; No. Of Macrocells:33280; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:236Pins; No. Of Speed Grades:1; Total Ram Bits:1800Kbit; No. Of I/O S:106I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A35T-1CPG236C

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A35T-1CPG236C.
  • XC7A35T1CPG236C

Technical Specifications

Physical
Number of Pins236
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os106
Number of Logic Blocks (LABs)2600
Number of Logic Elements/Cells33280
Operating Supply Voltage1 V
Propagation Delay1.09 ns
RAM Size225 kB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XC7A35T-1CPG236C.

Newark
Datasheet18 pages7 years ago
element14 APAC
Datasheet19 pages7 years ago
Augswan
Datasheet4 pages7 years ago
Upverter
Datasheet16 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant