Xilinx XC7A200T-2FBG484I

Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 2, Industrial Grade, FBG484, RoHS
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
Number of Pins484
Technical
Max Operating Temperature100 °C
Max Supply Voltage1.05 V
Memory Size1 GB
Memory TypeDDR3
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of ADC Channels1
Number of I/Os285
Number of Logic Blocks (LABs)16825
Number of Logic Elements/Cells215360
Number of Registers269200
Number of Transceivers4
RAM Size1.6 MB
Speed Grade-2

Documents

Download datasheets and manufacturer documentation for Xilinx XC7A200T-2FBG484I.

Newark
Datasheet63 pages12 years ago
Augswan
Datasheet4 pages7 years ago
Xilinx SCT
Datasheet16 pages14 years ago
LKR
Datasheet64 pages12 years ago

Inventory History

3 month trend:
-43.49%

Alternate Parts

Price @ 1000
$ 344.76
$ 300.14
$ 300.14
Stock
4,009,459
165,468
165,468
Authorized Distributors
1
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
484
-
-
Number of Logic Blocks (LABs)
16825
16825
16825
Number of Logic Elements/Cells
215360
215360
215360
Number of I/Os
285
285
285
Number of Gates
-
-
-
RAM Size
1.6 MB
1.6 MB
1.6 MB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7A200T-2FBG484I.

Related Parts

Descriptions

Descriptions of Xilinx XC7A200T-2FBG484I provided by its distributors.

Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 2, Industrial Grade, FBG484, RoHS
Xilinx SCT
FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 484-Pin Lidless FCBGA
Field Programmable Gate Array, 16825 CLBs, 1286MHz, 215360-Cell, CMOS, PBGA484
FPGA, ARTIX-7, 285 I/O, FCBGA-484; FPGA Type:SRAM based FPGA; No. of Logic Cells:215360Logic Cells; IC Case / Package:FCBGA; No. of Pins:484Pins; Speed Grade:2; No.of User I/Os:285I/O s; Process Technology:28nm (HKMG); MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A200T 2FBG484I
  • XC7A200T2FBG484I

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
Number of Pins484
Technical
Max Operating Temperature100 °C
Max Supply Voltage1.05 V
Memory Size1 GB
Memory TypeDDR3
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of ADC Channels1
Number of I/Os285
Number of Logic Blocks (LABs)16825
Number of Logic Elements/Cells215360
Number of Registers269200
Number of Transceivers4
RAM Size1.6 MB
Speed Grade-2

Documents

Download datasheets and manufacturer documentation for Xilinx XC7A200T-2FBG484I.

Newark
Datasheet63 pages12 years ago
Augswan
Datasheet4 pages7 years ago
Xilinx SCT
Datasheet16 pages14 years ago
LKR
Datasheet64 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant